


9-103323-0-05 | |
|---|---|
DigiKey Part Number | A32705-05-ND |
Manufacturer | |
Manufacturer Product Number | 9-103323-0-05 |
Description | CONN HEADER R/A 5POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Insulation Height 0.138" (3.50mm) |
Packaging Bulk | Contact Shape Square |
Part Status Discontinued at DigiKey | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,84000 Kč | 49,84 Kč |
| 10 | 42,39900 Kč | 423,99 Kč |
| 100 | 36,03000 Kč | 3 603,00 Kč |
| 500 | 32,16084 Kč | 16 080,42 Kč |
| 1 000 | 30,62609 Kč | 30 626,09 Kč |
| 5 000 | 27,34089 Kč | 136 704,45 Kč |
| Unit Price without VAT: | 49,84000 Kč |
|---|---|
| Unit Price with VAT: | 60,30640 Kč |











