Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

9-102974-0-20

DigiKey Part Number
A32704-20-ND
Manufacturer
Manufacturer Product Number
9-102974-0-20
Description
CONN HEADER R/A 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.138" (3.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1220,48000 Kč220,48 Kč
10187,38600 Kč1 873,86 Kč
100159,27820 Kč15 927,82 Kč
500142,19132 Kč71 095,66 Kč
1 000135,41169 Kč135 411,69 Kč
Manufacturers Standard Package
Unit Price without VAT:220,48000 Kč
Unit Price with VAT:266,78080 Kč
Alternate Length
CONN HEADER R/A 40POS 2.54MM
In-Stock: 871
Unit Price: 381,32000 Kč
CONN HEADER R/A 1POS
In-Stock: 0
Unit Price: 19,11000 Kč
CONN HEADER R/A 2POS 2.54MM
In-Stock: 0
Unit Price: 31,29000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 46
Unit Price: 43,05000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 1117
Unit Price: 54,38000 Kč