Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

9-102974-0-16

DigiKey Part Number
A32704-16-ND
Manufacturer
Manufacturer Product Number
9-102974-0-16
Description
CONN HEADER R/A 16POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.318" (8.08mm)
Mfr
Contact Length - Post
0.110" (2.79mm)
Series
Insulation Height
0.138" (3.50mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
1
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1179,36000 Kč179,36 Kč
10152,47500 Kč1 524,75 Kč
100129,59610 Kč12 959,61 Kč
500115,69172 Kč57 845,86 Kč
1 000110,17544 Kč110 175,44 Kč
Manufacturers Standard Package
Unit Price without VAT:179,36000 Kč
Unit Price with VAT:217,02560 Kč
Alternate Length
CONN HEADER R/A 40POS 2.54MM
In-Stock: 864
Unit Price: 447,35000 Kč
CONN HEADER R/A 1POS
In-Stock: 0
Unit Price: 18,98000 Kč
CONN HEADER R/A 2POS 2.54MM
In-Stock: 0
Unit Price: 31,07000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 46
Unit Price: 42,75000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 1117
Unit Price: 54,02000 Kč