




9-102974-0-11 | |
|---|---|
DigiKey Part Number | A32704-11-ND |
Manufacturer | |
Manufacturer Product Number | 9-102974-0-11 |
Description | CONN HEADER R/A 11POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 11 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Insulation Height 0.138" (3.50mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,68000 Kč | 128,68 Kč |
| 10 | 109,38700 Kč | 1 093,87 Kč |
| 100 | 92,96550 Kč | 9 296,55 Kč |
| 500 | 82,98778 Kč | 41 493,89 Kč |
| 1 000 | 79,03025 Kč | 79 030,25 Kč |
| Unit Price without VAT: | 128,68000 Kč |
|---|---|
| Unit Price with VAT: | 155,70280 Kč |










