
8PCR-02-006 | |
|---|---|
DigiKey Part Number | A113127-ND |
Manufacturer | |
Manufacturer Product Number | 8PCR-02-006 |
Description | CONN BARRIER STRIP 2CIRC 0.438" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 8PCR-02-006 Models |
Category | Wire Gauge 10-18 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 2 | Terminal Screw Finish Zinc |
Number of Wire Entries 2 | Mounting Type Through Hole |
Pitch 0.438" (11.12mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,08000 Kč | 75,08 Kč |
| 10 | 53,57800 Kč | 535,78 Kč |
| 25 | 46,81640 Kč | 1 170,41 Kč |
| 50 | 42,57440 Kč | 2 128,72 Kč |
| 100 | 39,04780 Kč | 3 904,78 Kč |
| 270 | 35,10289 Kč | 9 477,78 Kč |
| 540 | 33,00846 Kč | 17 824,57 Kč |
| 1 080 | 31,35528 Kč | 33 863,70 Kč |
| 5 130 | 28,84490 Kč | 147 974,34 Kč |
| Unit Price without VAT: | 75,08000 Kč |
|---|---|
| Unit Price with VAT: | 90,84680 Kč |



