
881623-2 | |
|---|---|
DigiKey Part Number | A136864TR-ND - Tape & Reel (TR) A136864CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 881623-2 |
Description | .187S FASTON REC. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 881623-2 Models |
Category | Length - Overall 0.594" (15.10mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 17-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.079" ~ 0.130" (2.00mm ~ 3.30mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 2,71100 Kč | 27,11 Kč |
| 25 | 2,53600 Kč | 63,40 Kč |
| 50 | 2,41500 Kč | 120,75 Kč |
| 100 | 2,30040 Kč | 230,04 Kč |
| 250 | 2,15644 Kč | 539,11 Kč |
| 500 | 2,05344 Kč | 1 026,72 Kč |
| 1 000 | 1,95520 Kč | 1 955,20 Kč |
| 2 500 | 1,83253 Kč | 4 581,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,66321 Kč | 24 948,15 Kč |
| 30 000 | 1,58384 Kč | 47 515,20 Kč |
| 45 000 | 1,53919 Kč | 69 263,55 Kč |
| 75 000 | 1,48474 Kč | 111 355,50 Kč |
| 105 000 | 1,44993 Kč | 152 242,65 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |






