Pin Contact Gold Crimp 16-18 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

881459-2

DigiKey Part Number
881459-2-ND
Manufacturer
Manufacturer Product Number
881459-2
Description
CONN PIN 16-18AWG GOLD CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 16-18 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 00011,02731 Kč165 409,65 Kč
Manufacturers Standard Package
Unit Price without VAT:11,02731 Kč
Unit Price with VAT:13,34305 Kč