2 (1 x 2) Position Shunt Connector Black Closed Top, Grip 0.100" (2.54mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

880584-2

DigiKey Part Number
880584-2-ND
Manufacturer
Manufacturer Product Number
880584-2
Description
SHUNT CLOSED TOP 2POS .100 GOLD
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Black Closed Top, Grip 0.100" (2.54mm) Gold
Datasheet
 Datasheet
EDA/CAD Models
880584-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.551" (14.00mm)
Manufacturer
TE Connectivity AMP Connectors
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Color
Black
Type
Closed Top, Grip
Material Flammability Rating
UL94 V-0
Gender
Female Sockets
Housing Material
Thermoplastic
Number of Positions or Pins (Grid)
2 (1 x 2)
Current Rating (Amps)
3A
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 0009,51767 Kč133 247,38 Kč
Manufacturers Standard Package
Unit Price without VAT:9,51767 Kč
Unit Price with VAT:11,51638 Kč