
880548-2 | |
|---|---|
DigiKey Part Number | A129146TR-ND - Tape & Reel (TR) A129146CT-ND - Cut Tape (CT) A129146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 880548-2 |
Description | FUSE CONTACT BUS-BAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Crimp Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 880548-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Crimp Terminal | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,48800 Kč | 64,88 Kč |
| 25 | 6,08120 Kč | 152,03 Kč |
| 50 | 5,78700 Kč | 289,35 Kč |
| 100 | 5,51200 Kč | 551,20 Kč |
| 250 | 5,16636 Kč | 1 291,59 Kč |
| 500 | 4,91900 Kč | 2 459,50 Kč |
| 1 000 | 4,68402 Kč | 4 684,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 4,53530 Kč | 10 884,72 Kč |
| 4 800 | 4,31876 Kč | 20 730,05 Kč |
| 7 200 | 4,19695 Kč | 30 218,04 Kč |
| 12 000 | 4,04843 Kč | 48 581,16 Kč |
| 16 800 | 3,95350 Kč | 66 418,80 Kč |
| 24 000 | 3,85530 Kč | 92 527,20 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |



