
880397-2 | |
|---|---|
DigiKey Part Number | 17-880397-2TR-ND - Tape & Reel (TR) 17-880397-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 880397-2 |
Description | FUSE CONTACT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Terminal Fuseholder |
Datasheet | Datasheet |
EDA/CAD Models | 880397-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Accessory Type | Terminal | |
For Use With/Related Products | Fuseholder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 5 | 6,97200 Kč | 34,86 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 50 | 5,32080 Kč | 266,04 Kč |
| 100 | 4,91140 Kč | 491,14 Kč |
| 250 | 4,41460 Kč | 1 103,65 Kč |
| 500 | 4,07278 Kč | 2 036,39 Kč |
| 1 000 | 3,75612 Kč | 3 756,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,37329 Kč | 8 433,23 Kč |
| 5 000 | 3,10812 Kč | 15 540,60 Kč |
| 7 500 | 2,96201 Kč | 22 215,07 Kč |
| 12 500 | 2,78682 Kč | 34 835,25 Kč |
| 17 500 | 2,67655 Kč | 46 839,62 Kč |
| 25 000 | 2,56392 Kč | 64 098,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |



