Socket Contact Gold 22-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87667-5

DigiKey Part Number
17-87667-5-ND
Manufacturer
Manufacturer Product Number
87667-5
Description
CONN SOCKET 22-26AWG CRIMP GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-26 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
87667-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37 341
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1013,18700 Kč131,87 Kč
2512,36360 Kč309,09 Kč
5011,77560 Kč588,78 Kč
10011,21290 Kč1 121,29 Kč
25010,50908 Kč2 627,27 Kč
50010,00722 Kč5 003,61 Kč
1 0009,52910 Kč9 529,10 Kč
3 0008,81825 Kč26 454,75 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč