Similar
Similar
Similar
Similar
Similar
Similar

| 87633-8 | |
|---|---|
| DigiKey Part Number | 87633-8-ND | 
| Manufacturer | |
| Manufacturer Product Number | 87633-8 | 
| Description | CONN HEADER VERT 8POS 3.96MM | 
| Customer Reference | |
| Detailed Description | Connector Header Through Hole 8 position 0.156" (3.96mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 87633-8 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 1 | |
| Row Spacing - Mating | - | |
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Unshrouded | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Push-Pull | |
| Contact Length - Mating | 0.405" (10.29mm) | |
| Contact Length - Post | 0.125" (3.18mm) | |
| Overall Contact Length | 0.700" (17.78mm) | |
| Insulation Height | 0.125" (3.18mm) | |
| Contact Shape | Rectangular | |
| Contact Finish - Mating | Gold | |
| Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
| Contact Finish - Post | Gold | |
| Contact Material | Brass | |
| Insulation Material | Thermoplastic | |
| Features | - | |
| Operating Temperature | -65°C ~ 105°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-2 | |
| Insulation Color | Black | |
| Current Rating (Amps) | 5A per Contact | |
| Voltage Rating | - | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | Flash | |
| Applications | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic