
87499-9 | |
|---|---|
DigiKey Part Number | 17-87499-9-ND |
Manufacturer | |
Manufacturer Product Number | 87499-9 |
Description | CONN RCPT HSG 5POS 2.54MM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87499-9 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic, Glass Filled |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,36000 Kč | 23,36 Kč |
| 10 | 19,91700 Kč | 199,17 Kč |
| 25 | 18,66160 Kč | 466,54 Kč |
| 50 | 17,76880 Kč | 888,44 Kč |
| 100 | 16,91800 Kč | 1 691,80 Kč |
| 250 | 15,85684 Kč | 3 964,21 Kč |
| 500 | 15,09980 Kč | 7 549,90 Kč |
| 1 000 | 14,37862 Kč | 14 378,62 Kč |
| 2 500 | 13,47858 Kč | 33 696,45 Kč |
| Unit Price without VAT: | 23,36000 Kč |
|---|---|
| Unit Price with VAT: | 28,26560 Kč |


