87220-4 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 598
Unit Price: 18,75000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 10 651
Unit Price: 10,42000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 2 097
Unit Price: 14,16000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 21 774
Unit Price: 9,58000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 316
Unit Price: 11,87000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 920
Unit Price: 12,29000 Kč
Datasheet

Similar


Omron Electronics Inc-EMC Div
In Stock: 3
Unit Price: 6,46000 Kč
Datasheet
8722x-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8722x-4
87220-4, 87224-4

87220-4

DigiKey Part Number
A26546-ND
Manufacturer
Manufacturer Product Number
87220-4
Description
CONN HEADER VERT 4POS 2.54MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
87220-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.533" (13.55mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 545 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20 00042,75540 Kč855 108,00 Kč
Manufacturers Standard Package
Unit Price without VAT:42,75540 Kč
Unit Price with VAT:51,73403 Kč

Other Suppliers on DigiKey

2 545In Stock
Ships from WEC