




84984-4 | |
|---|---|
DigiKey Part Number | A101363-ND |
Manufacturer | |
Manufacturer Product Number | 84984-4 |
Description | CONN FFC FPC VERT 4POS 1MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 84984-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Through Hole | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.220" (5.59mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,16800 Kč | 81,68 Kč |
| 25 | 7,65160 Kč | 191,29 Kč |
| 79 | 7,05165 Kč | 557,08 Kč |
| 158 | 6,71405 Kč | 1 060,82 Kč |
| 316 | 6,39244 Kč | 2 020,01 Kč |
| 553 | 6,14448 Kč | 3 397,90 Kč |
| 1 027 | 5,88168 Kč | 6 040,49 Kč |
| 2 528 | 5,51928 Kč | 13 952,74 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |




