


84981-8 | |
|---|---|
DigiKey Part Number | A100245TR-ND - Tape & Reel (TR) A100245CT-ND - Cut Tape (CT) A100245DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84981-8 |
Description | CONN FFC FPC TOP 8POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 84981-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 8 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,83500 Kč | 108,35 Kč |
| 25 | 10,15480 Kč | 253,87 Kč |
| 50 | 9,67160 Kč | 483,58 Kč |
| 100 | 9,20760 Kč | 920,76 Kč |
| 250 | 8,63016 Kč | 2 157,54 Kč |
| 500 | 8,21778 Kč | 4 108,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,75638 Kč | 11 634,57 Kč |
| 3 000 | 7,38612 Kč | 22 158,36 Kč |
| 4 500 | 7,17786 Kč | 32 300,37 Kč |
| 7 500 | 6,92382 Kč | 51 928,65 Kč |
| 10 500 | 6,76150 Kč | 70 995,75 Kč |
| 15 000 | 6,59355 Kč | 98 903,25 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

