84981-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
84981-6
TE Connectivity FPC Overview
Flexible Printed Circuit Connectors FAQ

84981-6

DigiKey Part Number
A101371TR-ND - Tape & Reel (TR)
A101371CT-ND - Cut Tape (CT)
A101371DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
84981-6
Description
CONN FFC FPC TOP 6POS 1MM R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
84981-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
6
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.118" (3.00mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyamide (PA), Nylon, Glass Filled
Actuator Material
-
Features
Solder Retention
Voltage Rating
125V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Beige
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 112
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,65000 Kč11,65 Kč
109,86200 Kč98,62 Kč
259,23800 Kč230,95 Kč
508,79260 Kč439,63 Kč
1008,37030 Kč837,03 Kč
2507,84636 Kč1 961,59 Kč
5007,47144 Kč3 735,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5006,56790 Kč9 851,85 Kč
3 0006,25428 Kč18 762,84 Kč
4 5006,07794 Kč27 350,73 Kč
7 5005,86285 Kč43 971,38 Kč
10 5005,72538 Kč60 116,49 Kč
15 0005,58321 Kč83 748,15 Kč
37 5005,23401 Kč196 275,37 Kč
Manufacturers Standard Package
Unit Price without VAT:11,65000 Kč
Unit Price with VAT:14,09650 Kč