




84953-8 | |
|---|---|
DigiKey Part Number | A100257TR-ND - Tape & Reel (TR) A100257CT-ND - Cut Tape (CT) A100257DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84953-8 |
Description | CONN FPC TOP 8POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 84953-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 8 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.101" (2.56mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 Kč | 22,31 Kč |
| 10 | 18,86100 Kč | 188,61 Kč |
| 25 | 17,68200 Kč | 442,05 Kč |
| 50 | 16,83580 Kč | 841,79 Kč |
| 100 | 16,03170 Kč | 1 603,17 Kč |
| 250 | 15,02632 Kč | 3 756,58 Kč |
| 500 | 14,30894 Kč | 7 154,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,57906 Kč | 18 868,59 Kč |
| 3 000 | 11,97885 Kč | 35 936,55 Kč |
| 4 500 | 11,64116 Kč | 52 385,22 Kč |
| 7 500 | 11,22939 Kč | 84 220,43 Kč |
| 10 500 | 10,96621 Kč | 115 145,21 Kč |
| 15 000 | 10,69392 Kč | 160 408,80 Kč |
| Unit Price without VAT: | 22,31000 Kč |
|---|---|
| Unit Price with VAT: | 26,99510 Kč |


