



84952-7 | |
|---|---|
DigiKey Part Number | A101388TR-ND - Tape & Reel (TR) A101388CT-ND - Cut Tape (CT) A101388DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84952-7 |
Description | CONN FPC BOTTOM 7POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 84952-7 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 200V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 78.7µin (2.00µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.101" (2.56mm) | Actuator Color Black |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 33,68100 Kč | 336,81 Kč |
| 25 | 31,56400 Kč | 789,10 Kč |
| 50 | 30,05240 Kč | 1 502,62 Kč |
| 100 | 28,61610 Kč | 2 861,61 Kč |
| 250 | 26,82368 Kč | 6 705,92 Kč |
| 500 | 25,54280 Kč | 12 771,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 24,11047 Kč | 36 165,71 Kč |
| 3 000 | 22,96040 Kč | 68 881,20 Kč |
| 4 500 | 22,31341 Kč | 100 410,35 Kč |
| 7 500 | 21,52443 Kč | 161 433,23 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |





