



84952-5 | |
|---|---|
DigiKey Part Number | A101386TR-ND - Tape & Reel (TR) A101386CT-ND - Cut Tape (CT) A101386DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84952-5 |
Description | CONN FPC BOTTOM 5POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 84952-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 5 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.101" (2.56mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,51200 Kč | 175,12 Kč |
| 25 | 16,41200 Kč | 410,30 Kč |
| 50 | 15,62260 Kč | 781,13 Kč |
| 100 | 14,87710 Kč | 1 487,71 Kč |
| 250 | 13,94436 Kč | 3 486,09 Kč |
| 500 | 13,27830 Kč | 6 639,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,53357 Kč | 18 800,35 Kč |
| 3 000 | 11,93540 Kč | 35 806,20 Kč |
| 4 500 | 11,59892 Kč | 52 195,14 Kč |
| 7 500 | 11,18860 Kč | 83 914,50 Kč |
| 10 500 | 10,92628 Kč | 114 725,94 Kč |
| 15 000 | 10,65510 Kč | 159 826,50 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |



