
846291-7 | |
|---|---|
DigiKey Part Number | 846291-7-ND |
Manufacturer | |
Manufacturer Product Number | 846291-7 |
Description | LGH-4 PLUG TO LGH-4 PLG 16AWG 5' |
Customer Reference | |
Detailed Description | 16 AWG LGH-4 Plug to LGH-4 Plug Unshielded 5.00' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Type | LGH-4 Plug to LGH-4 Plug | |
Length | 5.00' (1.52m) | |
Voltage | 50 kV | |
Barrel Depth | 2.00" (50.80mm) | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | Green | |
Color - Wire | White | |
Material - Cap | Epoxy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 11 984,60850 Kč | 479 384,34 Kč |
| Unit Price without VAT: | 11 984,60850 Kč |
|---|---|
| Unit Price with VAT: | 14 501,37629 Kč |

