



84533-5 | |
|---|---|
DigiKey Part Number | A114550-ND |
Manufacturer | |
Manufacturer Product Number | 84533-5 |
Description | CONN FFC TOP 5POS 1.25MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 84533-5 Models |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer TE Connectivity AMP Connectors | Height Above Board 0.189" (4.80mm) |
Packaging Bulk | Cable End Type Tapered |
Part Status Active | Contact Material Phosphor Bronze |
Flat Flex Type FFC | Contact Finish Tin |
Mounting Type Through Hole, Right Angle | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector/Contact Type Contacts, Top | Voltage Rating 50V |
Number of Positions 5 | Operating Temperature -40°C ~ 85°C |
Pitch 0.049" (1.25mm) | Current Rating (Amps) 1A |
Termination Kinked Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 25 | 5,76200 Kč | 144,05 Kč |
| 50 | 5,48460 Kč | 274,23 Kč |
| 100 | 5,22220 Kč | 522,22 Kč |
| 250 | 4,89420 Kč | 1 223,55 Kč |
| 500 | 4,66030 Kč | 2 330,15 Kč |
| 1 000 | 4,43730 Kč | 4 437,30 Kč |
| 2 500 | 4,15937 Kč | 10 398,42 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |






