Image for 832692-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

832692-1

DigiKey Part Number
2266-832692-1-ND
Manufacturer
Manufacturer Product Number
832692-1
Description
LGH-1L PLUG TO CBL 16AWG 11.76"
Customer Reference
Detailed Description
16 AWG LGH-1L Plug to Cable (Round) Unshielded 11.76" (298.704mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
LGH-1L Plug to Cable (Round)
Length
11.76" (298.704mm)
Voltage
25 kV
Barrel Depth
0.91" (23.11mm)
Wire Gauge
16 AWG
Shielding
Unshielded
Color - Cap
Red
Color - Wire
White
Material - Cap
Polycarbonate
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 1 049,90 Kč flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.