
830637-5 | |
|---|---|
DigiKey Part Number | 830637-5-ND |
Manufacturer | |
Manufacturer Product Number | 830637-5 |
Description | LGH-1L PLUG TO CBL 16AWG 36.38" |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 16 AWG LGH-1L Plug to Cable (Round) Unshielded 36.38" (924.052mm) |
Datasheet | Datasheet |
EDA/CAD Models | 830637-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | LGH-1L Plug to Cable (Round) | |
Length | 36.38" (924.052mm) | |
Voltage | 25 kV | |
Barrel Depth | 1.69" (42.93mm) | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | Red | |
Color - Wire | White | |
Material - Cap | Polycarbonate | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 3 570,18494 Kč | 571 229,59 Kč |
| Unit Price without VAT: | 3 570,18494 Kč |
|---|---|
| Unit Price with VAT: | 4 319,92378 Kč |

