



829261-6 | |
---|---|
DigiKey Part Number | A130920-ND |
Manufacturer | |
Manufacturer Product Number | 829261-6 |
Description | CONN D-SUB HD FEMALE SCREW LOCK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For AMPLIMITE Series HD |
Datasheet | Datasheet |
EDA/CAD Models | 829261-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series HD | |
Features | - | |
Length - Threaded Portion Below Head | 0.311" (7.91mm) | |
Length - Below Head | 0.311" (7.91mm) | |
Thread Size | 4-40 Socket, M3 Screw | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 29,58000 Kč | 29,58 Kč |
10 | 25,16300 Kč | 251,63 Kč |
25 | 23,59640 Kč | 589,91 Kč |
50 | 22,46300 Kč | 1 123,15 Kč |
100 | 21,39030 Kč | 2 139,03 Kč |
250 | 20,05012 Kč | 5 012,53 Kč |
500 | 19,09236 Kč | 9 546,18 Kč |
1 000 | 18,18084 Kč | 18 180,84 Kč |
2 500 | 17,04311 Kč | 42 607,77 Kč |
Unit Price without VAT: | 29,58000 Kč |
---|---|
Unit Price with VAT: | 35,79180 Kč |