


827914-3 | |
|---|---|
DigiKey Part Number | A106374-ND |
Manufacturer | |
Manufacturer Product Number | 827914-3 |
Description | 2P SHUNTCONNECTOR ASSY |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 827914-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.236" (6.00mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 25 | 8,05800 Kč | 201,45 Kč |
| 50 | 7,67060 Kč | 383,53 Kč |
| 100 | 7,30220 Kč | 730,22 Kč |
| 250 | 6,84460 Kč | 1 711,15 Kč |
| 500 | 6,51750 Kč | 3 258,75 Kč |
| 1 400 | 6,06029 Kč | 8 484,41 Kč |
| 2 800 | 5,77086 Kč | 16 158,41 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |





