Image for 827137-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

827137-1

DigiKey Part Number
827137-1-ND
Manufacturer
Manufacturer Product Number
827137-1
Description
CONN HEADER R/A 35POS 5MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 35 position 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
827137-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
-
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Features
Mounting Flange
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.09.2030
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
320396,40703 Kč126 850,25 Kč
Unit Price without VAT:396,40703 Kč
Unit Price with VAT:479,65251 Kč