


826853-1 | |
|---|---|
DigiKey Part Number | A106224-ND |
Manufacturer | |
Manufacturer Product Number | 826853-1 |
Description | SHUNT ASSEMBLY |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 (1 x 1) Position Shunt Connector Green Open Top Tin |
Datasheet | Datasheet |
EDA/CAD Models | 826853-1 Models |
Category | Number of Positions or Pins (Grid) 1 (1 x 1) |
Manufacturer TE Connectivity AMP Connectors | Height 0.315" (8.00mm) |
Series | Contact Finish Tin |
Packaging Bulk | Color Green |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Open Top | Housing Material Polyamide (PA66), Nylon 6/6 |
Gender Female Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| 10 | 82,83700 Kč | 828,37 Kč |
| 25 | 77,64240 Kč | 1 941,06 Kč |
| 50 | 73,92980 Kč | 3 696,49 Kč |
| 100 | 70,40000 Kč | 7 040,00 Kč |
| 250 | 65,99252 Kč | 16 498,13 Kč |
| 500 | 62,84366 Kč | 31 421,83 Kč |
| 1 000 | 59,84598 Kč | 59 845,98 Kč |
| 2 500 | 56,10304 Kč | 140 257,60 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |





