826646-9 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 460
Unit Price: 22,11000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 25,85379 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 27,80975 Kč
Datasheet

Similar


Würth Elektronik
In Stock: 0
Unit Price: 9,24000 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 22,77929 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 55,22000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 71,18000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 44
Unit Price: 36,96000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 77,69000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 77,14680 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 45,52360 Kč
Datasheet

Similar


Harwin Inc.
In Stock: 1 926
Unit Price: 8,61000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 514
Unit Price: 22,68000 Kč
Datasheet
Connector Header Through Hole 9 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 9 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

826646-9

DigiKey Part Number
826646-9-ND
Manufacturer
Manufacturer Product Number
826646-9
Description
CONN HEADER VERT 9POS 2.54MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 9 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
826646-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.228" (5.80mm)
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
0.465" (11.81mm)
Insulation Height
0.110" (2.79mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Green
Current Rating (Amps)
5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
118.1µin (3.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50036,23330 Kč18 116,65 Kč
Manufacturers Standard Package
Unit Price without VAT:36,23330 Kč
Unit Price with VAT:43,84229 Kč