




826470-6 | |
|---|---|
DigiKey Part Number | A106749-ND |
Manufacturer | |
Manufacturer Product Number | 826470-6 |
Description | CONN HEADER R/A 12POS 2.54MM |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 826470-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 2 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | - | |
Insulation Height | 0.339" (8.61mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.90µin (0.099µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,31000 Kč | 70,31 Kč |
| 10 | 59,76100 Kč | 597,61 Kč |
| 125 | 49,99288 Kč | 6 249,11 Kč |
| 500 | 45,33412 Kč | 22 667,06 Kč |
| 1 000 | 43,17123 Kč | 43 171,23 Kč |
| 5 000 | 39,35483 Kč | 196 774,15 Kč |
| Unit Price without VAT: | 70,31000 Kč |
|---|---|
| Unit Price with VAT: | 85,07510 Kč |


