
826468-8 | |
|---|---|
DigiKey Part Number | 826468-8-ND |
Manufacturer | |
Manufacturer Product Number | 826468-8 |
Description | CONN HEADER R/A 8POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 826468-8 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Insulation Height 0.236" (6.00mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 2 Wall | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 46,56326 Kč | 83 813,87 Kč |
| Unit Price without VAT: | 46,56326 Kč |
|---|---|
| Unit Price with VAT: | 56,34154 Kč |


