825437-2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 9 247
Unit Price: 3,75000 Kč
Datasheet

Similar


Molex
In Stock: 7 653
Unit Price: 12,29000 Kč
Datasheet

Similar


Molex
In Stock: 6 952
Unit Price: 13,54000 Kč
Datasheet
825437-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
825437-2

825437-2

DigiKey Part Number
825437-2-ND
Manufacturer
Manufacturer Product Number
825437-2
Description
CONN HEADER R/A 2POS 2.54MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
825437-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.264" (6.70mm)
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Green
Current Rating (Amps)
5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
98.4µin (2.50µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 861 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
36 0006,45704 Kč232 453,44 Kč
Unit Price without VAT:6,45704 Kč
Unit Price with VAT:7,81302 Kč

Other Suppliers on DigiKey

1 861In Stock
Ships from WEC