Image for 825308 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

825308

DigiKey Part Number
825308-ND
Manufacturer
Manufacturer Product Number
825308
Description
CONN HEADER VERT 40POS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 40 position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
4
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Wire Wrap
Fastening Type
-
Contact Length - Mating
0.441" (11.20mm)
Insulation Height
0.689" (17.50mm)
Contact Shape
Circular
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Tin
Insulation Material
-
Features
Mounting Flange
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 9 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
841 187,02440 Kč99 710,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1 187,02440 Kč
Unit Price with VAT:1 436,29952 Kč

Other Suppliers on DigiKey

9In Stock
Ships from WEC