Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-55857-3

DigiKey Part Number
A09076-ND
Manufacturer
Manufacturer Product Number
8-55857-3
Description
CONN RING CIRC 10-12AWG #10
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
8-55857-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.370" (9.40mm)
Length - Overall
1.408" (35.76mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated with Heat Shrink
Features
-
Color
Yellow
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.240" (6.10mm)
Material - Insulation
Polyolefin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
184,20000 Kč84,20 Kč
1071,54000 Kč715,40 Kč
2567,05080 Kč1 676,27 Kč
5063,84660 Kč3 192,33 Kč
10060,79550 Kč6 079,55 Kč
25056,98940 Kč14 247,35 Kč
50054,26934 Kč27 134,67 Kč
1 00051,68070 Kč51 680,70 Kč
2 50048,44818 Kč121 120,45 Kč
Manufacturers Standard Package
Unit Price without VAT:84,20000 Kč
Unit Price with VAT:101,88200 Kč