Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-55856-3

DigiKey Part Number
A09075-ND
Manufacturer
Manufacturer Product Number
8-55856-3
Description
CONN RING CIRC 10-12AWG #8 CRIMP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
8-55856-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.370" (9.40mm)
Length - Overall
1.408" (35.76mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated with Heat Shrink
Features
-
Color
Yellow
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.240" (6.10mm)
Material - Insulation
Polyolefin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
194,07000 Kč94,07 Kč
1079,89700 Kč798,97 Kč
2574,87880 Kč1 871,97 Kč
5071,30080 Kč3 565,04 Kč
10067,89700 Kč6 789,70 Kč
25063,64492 Kč15 911,23 Kč
50060,60778 Kč30 303,89 Kč
1 00057,71657 Kč57 716,57 Kč
2 50054,10706 Kč135 267,65 Kč
Manufacturers Standard Package
Unit Price without VAT:94,07000 Kč
Unit Price with VAT:113,82470 Kč