Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-55846-2

DigiKey Part Number
A09065-ND
Manufacturer
Manufacturer Product Number
8-55846-2
Description
CONN RING CIRC 18-22AWG #6 CRIMP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
8-55846-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
1.248" (31.70mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated with Heat Shrink
Features
-
Color
Red
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Polyolefin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 909
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,70000 Kč73,70 Kč
1062,55300 Kč625,53 Kč
2558,63480 Kč1 465,87 Kč
5055,82940 Kč2 791,47 Kč
10053,16270 Kč5 316,27 Kč
25049,83328 Kč12 458,32 Kč
50047,45506 Kč23 727,53 Kč
1 00045,19106 Kč45 191,06 Kč
2 50042,36430 Kč105 910,75 Kč
Manufacturers Standard Package
Unit Price without VAT:73,70000 Kč
Unit Price with VAT:89,17700 Kč