
8-55825-2 | |
|---|---|
DigiKey Part Number | A09090-ND |
Manufacturer | |
Manufacturer Product Number | 8-55825-2 |
Description | CONN SPLICE 14-16 AWG CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue |
Datasheet | Datasheet |
EDA/CAD Models | 8-55825-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 64,42200 Kč | 644,22 Kč |
| 25 | 60,39040 Kč | 1 509,76 Kč |
| 50 | 57,50520 Kč | 2 875,26 Kč |
| 100 | 54,75650 Kč | 5 475,65 Kč |
| 250 | 51,32836 Kč | 12 832,09 Kč |
| 500 | 48,87830 Kč | 24 439,15 Kč |
| 1 000 | 46,54669 Kč | 46 546,69 Kč |
| 2 500 | 43,63510 Kč | 109 087,75 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |


