24 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
8-5530843-3
8-5530843-3

8-5530843-3

DigiKey Part Number
A101969-ND
Manufacturer
Manufacturer Product Number
8-5530843-3
Description
CONN EDGE DUAL FMALE 24POS 0.100
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
24 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
Datasheet
 Datasheet
EDA/CAD Models
8-5530843-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
24
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,21000 Kč59,21 Kč
1050,33200 Kč503,32 Kč
2547,18680 Kč1 179,67 Kč
5044,92740 Kč2 246,37 Kč
10042,78340 Kč4 278,34 Kč
27039,88530 Kč10 769,03 Kč
54037,98189 Kč20 510,22 Kč
1 08036,16964 Kč39 063,21 Kč
2 70033,90710 Kč91 549,17 Kč
Manufacturers Standard Package
Unit Price without VAT:59,21000 Kč
Unit Price with VAT:71,64410 Kč