
8-52455-1 | |
|---|---|
DigiKey Part Number | A136825-ND |
Manufacturer | |
Manufacturer Product Number | 8-52455-1 |
Description | CONN SPADE TERM 16-22AWG #10 RED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Red 10 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-52455-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 1.017" (25.83mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.283" (7.19mm) | |
Length - Termination | 0.426" (10.82mm) | |
Tongue Inside Opening | 0.190" (4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,18000 Kč | 20,18 Kč |
| 10 | 17,12300 Kč | 171,23 Kč |
| 25 | 16,04560 Kč | 401,14 Kč |
| 50 | 15,27580 Kč | 763,79 Kč |
| 100 | 14,54550 Kč | 1 454,55 Kč |
| 300 | 13,45870 Kč | 4 037,61 Kč |
| 500 | 12,98212 Kč | 6 491,06 Kč |
| 1 000 | 12,36230 Kč | 12 362,30 Kč |
| 2 500 | 11,58828 Kč | 28 970,70 Kč |
| Unit Price without VAT: | 20,18000 Kč |
|---|---|
| Unit Price with VAT: | 24,41780 Kč |









