


8-36161-2 | |
|---|---|
DigiKey Part Number | A136816-ND |
Manufacturer | |
Manufacturer Product Number | 8-36161-2 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-36161-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 1.083" (27.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.230" (2.67mm ~ 5.84mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,94000 Kč | 26,94 Kč |
| 10 | 22,90200 Kč | 229,02 Kč |
| 25 | 21,46240 Kč | 536,56 Kč |
| 50 | 20,43540 Kč | 1 021,77 Kč |
| 100 | 19,45650 Kč | 1 945,65 Kč |
| 250 | 18,23772 Kč | 4 559,43 Kč |
| 500 | 17,36668 Kč | 8 683,34 Kč |
| 1 000 | 16,53751 Kč | 16 537,51 Kč |
| 2 500 | 15,50240 Kč | 38 756,00 Kč |
| Unit Price without VAT: | 26,94000 Kč |
|---|---|
| Unit Price with VAT: | 32,59740 Kč |









