
8-36150-1 | |
|---|---|
DigiKey Part Number | A136812-ND |
Manufacturer | |
Manufacturer Product Number | 8-36150-1 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-36150-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.218" (5.54mm) | |
Length - Overall | 0.672" (17.07mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,62000 Kč | 20,62 Kč |
| 10 | 17,49700 Kč | 174,97 Kč |
| 25 | 16,39720 Kč | 409,93 Kč |
| 50 | 15,61420 Kč | 780,71 Kč |
| 100 | 14,86850 Kč | 1 486,85 Kč |
| 300 | 13,75753 Kč | 4 127,26 Kč |
| 500 | 13,27038 Kč | 6 635,19 Kč |
| 1 000 | 12,63673 Kč | 12 636,73 Kč |
| 2 500 | 11,84560 Kč | 29 614,00 Kč |
| Unit Price without VAT: | 20,62000 Kč |
|---|---|
| Unit Price with VAT: | 24,95020 Kč |












