
8-34856-2 | |
|---|---|
DigiKey Part Number | A136801-ND |
Manufacturer | |
Manufacturer Product Number | 8-34856-2 |
Description | CONN RING CIRC 10-12AWG #5/16 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-34856-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.327" (33.71mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 20,97700 Kč | 209,77 Kč |
| 25 | 19,65400 Kč | 491,35 Kč |
| 50 | 18,71760 Kč | 935,88 Kč |
| 100 | 17,82310 Kč | 1 782,31 Kč |
| 250 | 16,70516 Kč | 4 176,29 Kč |
| 500 | 15,90766 Kč | 7 953,83 Kč |
| 1 000 | 15,14817 Kč | 15 148,17 Kč |
| 2 500 | 14,19986 Kč | 35 499,65 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |










