Red 5 Stud Spade Terminal Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-34541-1

DigiKey Part Number
8-34541-1-ND
Manufacturer
Manufacturer Product Number
8-34541-1
Description
CONN SPADE TERM 16-22AWG #6 RED
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Red 5 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
8-34541-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
5 Stud
Width - Outer Edges
0.297" (7.54mm)
Length - Overall
0.846" (21.49mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.312" (7.92mm)
Length - Termination
0.404" (10.26mm)
Tongue Inside Opening
0.145" (3.68mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1014,90900 Kč149,09 Kč
2513,96800 Kč349,20 Kč
5013,30440 Kč665,22 Kč
10012,66600 Kč1 266,60 Kč
30011,72040 Kč3 516,12 Kč
50011,30490 Kč5 652,45 Kč
1 00010,76504 Kč10 765,04 Kč
2 50010,09105 Kč25 227,62 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč