
8-34152-1 | |
|---|---|
DigiKey Part Number | 8-34152-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-34152-1 |
Description | CONN RING CIRC 16-22AWG #3/8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-34152-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.230" (31.24mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,39200 Kč | 153,92 Kč |
| 25 | 14,43000 Kč | 360,75 Kč |
| 50 | 13,74100 Kč | 687,05 Kč |
| 100 | 13,08390 Kč | 1 308,39 Kč |
| 300 | 12,10603 Kč | 3 631,81 Kč |
| 500 | 11,67698 Kč | 5 838,49 Kč |
| 1 000 | 11,11928 Kč | 11 119,28 Kč |
| 2 500 | 10,42299 Kč | 26 057,48 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |













