8-338728-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-338728-2

DigiKey Part Number
A116319TR-ND - Tape & Reel (TR)
A116319CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
8-338728-2
Description
CONN HEADER SMD 12POS 2.54MM
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
8-338728-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.181" (4.60mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Features
Pick and Place
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Red
Current Rating (Amps)
1.5A
Voltage Rating
230V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
162,42000 Kč62,42 Kč
1050,78700 Kč507,87 Kč
10041,40190 Kč4 140,19 Kč
50035,89576 Kč17 947,88 Kč
1 00033,75774 Kč33 757,74 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 50043,83330 Kč328 749,75 Kč
Manufacturers Standard Package
Unit Price without VAT:62,42000 Kč
Unit Price with VAT:75,52820 Kč