
8-338069-2 | |
|---|---|
DigiKey Part Number | A99431TR-ND - Tape & Reel (TR) A99431CT-ND - Cut Tape (CT) A99431DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8-338069-2 |
Description | CONN RCPT 12POS 0.1 TIN SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 8-338069-2 Models |
Category | Termination |
Mfr | Fastening Type Friction Lock |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Red |
Part Status Active | Insulation Height 0.209" (5.30mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Voltage Rating 100VDC |
Pitch - Mating | Applications Automotive, General Purpose |
Number of Rows 2 | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,70000 Kč | 70,70 Kč |
| 10 | 60,14700 Kč | 601,47 Kč |
| 100 | 51,11470 Kč | 5 111,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 43,77384 Kč | 39 396,46 Kč |
| 1 800 | 41,68609 Kč | 75 034,96 Kč |
| 2 700 | 40,51142 Kč | 109 380,83 Kč |
| 4 500 | 39,07931 Kč | 175 856,89 Kč |
| Unit Price without VAT: | 70,70000 Kč |
|---|---|
| Unit Price with VAT: | 85,54700 Kč |


