
8-328998-1 | |
|---|---|
DigiKey Part Number | A136750-ND |
Manufacturer | |
Manufacturer Product Number | 8-328998-1 |
Description | CONN RING CIRC 14-16AWG #5/16 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-328998-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.115" ~ 0.170" (2.92mm ~ 4.32mm) |
Width - Outer Edges 0.469" (11.91mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.078" (27.38mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,28000 Kč | 26,28 Kč |
| 10 | 22,27400 Kč | 222,74 Kč |
| 25 | 20,88040 Kč | 522,01 Kč |
| 50 | 19,88360 Kč | 994,18 Kč |
| 100 | 18,93260 Kč | 1 893,26 Kč |
| 300 | 17,51930 Kč | 5 255,79 Kč |
| 500 | 16,89838 Kč | 8 449,19 Kč |
| 1 000 | 16,09169 Kč | 16 091,69 Kč |
| 2 500 | 15,08437 Kč | 37 710,93 Kč |
| Unit Price without VAT: | 26,28000 Kč |
|---|---|
| Unit Price with VAT: | 31,79880 Kč |










