
8-328281-1 | |
|---|---|
DigiKey Part Number | A136744-ND |
Manufacturer | |
Manufacturer Product Number | 8-328281-1 |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-328281-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.244" (6.20mm) | |
Length - Overall | 0.846" (21.49mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.312" (7.92mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 22,23700 Kč | 222,37 Kč |
| 25 | 20,83000 Kč | 520,75 Kč |
| 50 | 19,83900 Kč | 991,95 Kč |
| 100 | 18,88770 Kč | 1 888,77 Kč |
| 300 | 17,47803 Kč | 5 243,41 Kč |
| 500 | 16,85888 Kč | 8 429,44 Kč |
| 1 000 | 16,05402 Kč | 16 054,02 Kč |
| 2 500 | 15,04910 Kč | 37 622,75 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |







