
8-324918-2 | |
|---|---|
DigiKey Part Number | A136732-ND |
Manufacturer | |
Manufacturer Product Number | 8-324918-2 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 1.052" (26.72mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 10 | 72,29600 Kč | 722,96 Kč |
| 25 | 67,75640 Kč | 1 693,91 Kč |
| 50 | 64,52260 Kč | 3 226,13 Kč |
| 100 | 61,44010 Kč | 6 144,01 Kč |
| 250 | 57,59248 Kč | 14 398,12 Kč |
| 500 | 54,84426 Kč | 27 422,13 Kč |
| 1 000 | 52,22791 Kč | 52 227,91 Kč |
| 2 500 | 48,96146 Kč | 122 403,65 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |








