
8-32059-1 | |
|---|---|
DigiKey Part Number | A136705-ND |
Manufacturer | |
Manufacturer Product Number | 8-32059-1 |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-32059-1 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Blue |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.115" ~ 0.170" (2.92mm ~ 4.32mm) |
Stud/Tab Size 8 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.375" (9.53mm) | Length - Ring Center to Termination 0.312" (7.92mm) |
Length - Overall 0.908" (23.06mm) | Length - Termination 0.404" (10.26mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.171" (4.34mm) |
Termination Crimp | Base Product Number |
Wire Gauge 14-16 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 Kč | 24,82 Kč |
| 10 | 21,04300 Kč | 210,43 Kč |
| 25 | 19,72080 Kč | 493,02 Kč |
| 50 | 18,78240 Kč | 939,12 Kč |
| 100 | 17,88360 Kč | 1 788,36 Kč |
| 300 | 16,54743 Kč | 4 964,23 Kč |
| 500 | 15,96154 Kč | 7 980,77 Kč |
| 1 000 | 15,19928 Kč | 15 199,28 Kč |
| 2 500 | 14,24789 Kč | 35 619,72 Kč |
| Unit Price without VAT: | 24,82000 Kč |
|---|---|
| Unit Price with VAT: | 30,03220 Kč |








